RBC10DCKS

Heilind Number:SULRBC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKS

Detailed Description

Introducing the RBC10DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring two rows with 20 female contact positions, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The loop bellow contact type, made of gold-plated phosphor bronze, offers excellent conductivity and durability. Its straight orientation and side-hole mount type make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The matte tin termination plating provides corrosion resistance. Ideal for mission-critical applications, the RBC10DCKS is a dependable choice for demanding electronic designs.