| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DCKT-S288 |
RBC10DCKT-S288
| Heilind Number: | SULRBC10DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 20 loop bellow contacts, offers secure mating. Its threaded mounting and straddle orientation provide stability on the PCB. Termination via card extender method and matte tin plating guarantee efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your connectivity with the RBC10DCKTS288.

