RBC10DCKT

Heilind Number:SULRBC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCKT

Detailed Description

Introducing the RBC10DCKT, a high-performance 2-row female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and 20 positions, this connector ensures seamless connectivity in your electronic applications. Featuring PPS and phosphor bronze construction with gold plating, it guarantees optimal signal transmission and corrosion resistance. The threaded mount type and thru-hole termination method offer secure and reliable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Trust in the RBC10DCKT for efficient and long-lasting performance in your projects.