| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DCMD |
RBC10DCMD
| Heilind Number: | SULRBC10DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board-to-Board Connector, designed for high-performance applications. With a current rating of 3A and voltage handling capabilities up to 700VAC, this connector ensures reliable power transfer. Featuring a female gender, hairpin contact type, and two rows with 20 positions, it offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust in the quality and performance of the RBC10DCMD for your connectivity needs.

