RBC10DCMI-S288

Heilind Number:SULRBC10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCMI-S288

Detailed Description

Introducing the RBC10DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 20 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The termination method, card extender, ensures secure and reliable connections. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's hairpin contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte tin termination plating adds to its durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is the perfect choice for space-constrained applications. Trust the RBC10DCMI-S288 for seamless and reliable board-to-board connections in your next project.