RBC10DCMI

Heilind Number:SULRBC10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCMI

Detailed Description

Introducing the RBC10DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy threaded mount type and wire wrap termination method, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The straight orientation, two rows, and twenty positions make it versatile for various circuit board setups. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The hairpin contact type guarantees efficient signal transmission. With a compact size of 9.4mm width, 15.49mm height, and 14.22mm tail length, it is ideal for space-constrained designs. Trust the RBC10DCMI for high-reliability connectivity in your electronic systems.