RBC10DCMS-S288

Heilind Number:SULRBC10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCMS-S288

Detailed Description

Introducing the RBC10DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Its 20 hairpin contact type, arranged in 2 rows with a 2.54mm pitch, guarantees efficient signal transfer. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, the RBC10DCMS-S288 is perfect for space-constrained applications. Trust in its high reliability, non-hi-rel, and RoHS compliance, making it a standout choice for your connectivity needs.