| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DCMS |
RBC10DCMS
| Heilind Number: | SULRBC10DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows of 20 hairpin contacts crafted from durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for a wide range of applications. The side hole mount and wire wrap termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in harsh environments. Its compact design, with a height of just 15.49mm (.61 in) and a width of 9.4mm (.37 in), allows for efficient PCB layout. Trust the RBC10DCMS for secure and high-speed connections in your electronic projects.

