RBC10DCMT

Heilind Number:SULRBC10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCMT

Detailed Description

Introducing the RBC10DCMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This connector features two rows of female contacts made from durable PPS and Phosphor Bronze, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and 20 positions, it offers versatility in connectivity. The threaded mount type and wire wrap termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Gold-plated contacts and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the RBC10DCMT is ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this high-reliability connector.