| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DCSD-S288 |
RBC10DCSD-S288
| Heilind Number: | SULRBC10DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a dual-row configuration with 20 positions and a pitch of 2.54 mm, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, providing excellent conductivity and durability. With a clearance hole mount type and card extender termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. Trust the RBC10DCSD-S288 for your critical connection needs.

