RBC10DCSD

Heilind Number:SULRBC10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCSD

Detailed Description

Introducing the RBC10DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and 2.54mm pitch, this connector features 20 gold-plated contacts for reliable signal transmission. The female gender connector has two rows and a clearance hole mount type for easy installation. Made with PPS and phosphor bronze contact material, it ensures durability and stability in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The hairpin contact type and thru-hole termination method guarantee secure connections. Measuring 9.4mm in width and 15.49mm in height, this connector is space-efficient without compromising performance. Trust the RBC10DCSD for your connectivity needs in aerospace, defense, and other hi-rel applications.