RBC10DCSI

Heilind Number:SULRBC10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCSI

Detailed Description

RBC10DCSI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure installation. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for demanding industrial applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy mating. With 20 positions and a pitch of 2.54 mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is highly durable. The termination method of thru-hole soldering with matte tin plating ensures robust and long-lasting connections. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet efficient solution for PCB interconnectivity. Suitable for hi-rel applications, the RBC10DCSI is a top choice for demanding electronic systems.