RBC10DCSN-S288

Heilind Number:SULRBC10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCSN-S288

Detailed Description

Introducing the RBC10DCSN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a dual row, 20-position female layout with a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatile functionality. The termination method via card extender and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industries. With a compact form factor, it's space-efficient, with a connector height of 15.49mm and a width of 9.4mm. The matte tin termination plating enhances durability. Whether it's aerospace, defense, or industrial applications, the RBC10DCSN-S288 ensures seamless and secure board-to-board connections, meeting the highest standards of performance and reliability.