RBC10DCSN

Heilind Number:SULRBC10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCSN

Detailed Description

Introducing the RBC10DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable design, this connector features two rows with 20 female pins, each crafted from PPS and Phosphor Bronze for optimal conductivity. The gold-plated contacts ensure reliable signal transmission, while the hairpin contact type and straight orientation facilitate easy and secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its termination method of thru-hole and matte tin plating guarantee robust soldering and long-term reliability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial environments where performance and durability are paramount. Upgrade your PCB connections with the RBC10DCSN and experience seamless connectivity like never before.