RBC10DCSS-S288

Heilind Number:SULRBC10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCSS-S288

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance applications. With a compact two-row design and side hole mounting, this female connector ensures secure and efficient connections. Featuring a contact pitch of 2.54mm and gold-plated phosphor bronze contacts, it delivers reliable conductivity with a voltage rating of 700VAC. The hairpin contact type and straddle orientation enhance signal integrity, while the 20 positions offer ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 3.68mm and a low profile height of 15.49mm, it saves valuable PCB space. The matte tin termination plating guarantees durability. Certified for quality and performance, this connector is ideal for demanding industrial and electronic applications.