RBC10DCSS

Heilind Number:SULRBC10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCSS

Detailed Description

Introducing SKU RBC10DCSS, a high-performance board-to-board PCB connector designed for critical applications. This connector features two rows of female contacts with a pitch of 2.54mm (.1in), allowing for secure and precise connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through-hole, with side hole mount type for easy installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type ensure efficient signal transmission. With a total of 20 positions and a tail length of 4.06mm (.16in), it provides ample connectivity options. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Meeting the highest quality standards, including matte tin termination plating, this connector is a reliable choice for aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with the RBC10DCSS.