RBC10DCST-S288

Heilind Number:SULRBC10DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCST-S288

Detailed Description

Introducing the RBC10DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 20 female connectors, this connector ensures reliable connectivity in limited spaces. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. With a tail length of 3.68mm (.145 in) and a low profile height of 15.49mm (.61 in), it is ideal for compact electronic devices. The termination plating of matte tin ensures solderability and RoHS compliance. Trust the RBC10DCST-S288 for high-reliability connections in aerospace, defense, and industrial applications.