RBC10DCST

Heilind Number:SULRBC10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCST

Detailed Description

Introducing the RBC10DCST, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a compact form factor and a sturdy threaded mount type, this connector ensures secure and reliable connections. Featuring two rows of 20 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make it easy to install and use. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the stringent requirements of modern electronic systems. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating adds to its durability and longevity. This connector is a must-have for any project that demands high reliability and performance.