RBC10DCTH

Heilind Number:SULRBC10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCTH

Detailed Description

Introducing the RBC10DCTH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction, this connector boasts gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a maximum voltage rating of 700 VAC. With a straight orientation and two rows of 20 hairpin contact positions, it offers seamless integration onto PCBs. The 2.54mm pitch and 3A amperage make it ideal for various power and data applications. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Perfect for demanding industries, the RBC10DCTH meets the highest standards of quality and performance.