| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DCTI |
RBC10DCTI
| Heilind Number: | SULRBC10DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DCTI, a high-performance board to board PCB connector designed for critical applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable power and signal transmission even in harsh environments. Its threaded mount type and thru-hole termination method provide secure and stable connections. The 20-position, dual-row design offers versatile connectivity options, while the gold-plated contacts guarantee low contact resistance and long-term durability. Operating at a wide temperature range of -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is suitable for use in aerospace, defense, and other demanding industries. Trust the RBC10DCTI for your mission-critical connectivity needs.

