RBC10DCTN

Heilind Number:SULRBC10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCTN

Detailed Description

Introducing the RBC10DCTN, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm (.1 in) and two rows of 20 female contacts, it ensures seamless connectivity in a variety of electronic devices. The connector features hairpin contact type with gold plating on phosphor bronze material, guaranteeing excellent conductivity and durability. Its straight orientation and no mounting design make installation easy, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for diverse applications. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB connection needs. Trust the RBC10DCTN for seamless and secure power transmission in your electronic designs.