RBC10DCTS-S288

Heilind Number:SULRBC10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCTS-S288

Detailed Description

The SKU RBC10DCTS-S288 features a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission. Its female gender, 2 rows, and side hole mount type offer versatility in assembly. The termination method of Card Extender with Phosphor Bronze contacts and Gold plating guarantees excellent signal conductivity. Featuring Hairpin contact type and Straddle orientation, it ensures secure and stable connections. With 20 positions and a tail length of 3.94mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trusted for its quality and performance, this connector is a crucial component in electronic systems.