RBC10DCTS

Heilind Number:SULRBC10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCTS

Detailed Description

Introducing the RBC10DCTS, a high-quality Board To Board PCB Connector designed for reliable power transmission in electronic devices. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and two rows of 20 positions each, it offers versatile connectivity options. The Thru Hole termination method and Side Hole mount type allow for secure and stable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in demanding environments. Its straight orientation and hairpin contact type further enhance efficiency in PCB assembly. The Matte Tin termination plating adds an extra layer of protection against corrosion. With a compact size of 9.4mm in width and 15.49mm in height, the RBC10DCTS is ideal for space-constrained applications. Trust in this connector for seamless and long-lasting connections in your electronic systems.