RBC10DCTT-S288

Heilind Number:SULRBC10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCTT-S288

Detailed Description

Introducing SKU RBC10DCTT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 20 hairpin contacts with a pitch of 2.54mm (.1 in), ensuring reliable signal transmission. Crafted from durable PPS and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method provide secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. The matte tin termination plating guarantees long-term durability. Ideal for demanding applications, this connector is a reliable solution for high-speed data and power transmission.