RBC10DCWH

Heilind Number:SULRBC10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCWH

Detailed Description

Introducing the RBC10DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female design, this connector offers secure and reliable connectivity in a variety of electronic devices. Featuring 20 positions across 2 rows, it boasts a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for power and signal transmission. The contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability. With a straight orientation and clearance hole mount type, installation is quick and easy. Rated for operation in harsh environments, with an operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating further enhances its reliability. Upgrade your connectivity solutions with the RBC10DCWH.