RBC10DCWN-S288

Heilind Number:SULRBC10DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCWN-S288

Detailed Description

Introducing the RBC10DCWN-S288, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. Featuring a dual-row configuration with 20 positions and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated Hairpin contacts guarantee reliable and durable performance, while the Matte Tin termination provides secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Ideal for use in aerospace, defense, and industrial applications, the RBC10DCWN-S288 is a versatile solution for all your connectivity needs.