RBC10DCWN

Heilind Number:SULRBC10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCWN

Detailed Description

The RBC10DCWN is a high-performance PCB connector designed for demanding industrial applications. Featuring PPS and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows and twenty positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. The hairpin contact type and straight orientation make for efficient and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method is thru-hole with matte tin plating, ensuring durability and stability on the PCB. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Ideal for use in hi-rel systems, the RBC10DCWN is a reliable choice for critical electronic applications.