RBC10DCWT-S288

Heilind Number:SULRBC10DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCWT-S288

Detailed Description

This PPS and Phosphor Bronze board-to-board connector, with SKU RBC10DCWT-S288, features a threaded mount type and card extender termination method for secure and reliable connections. Designed for high performance, it has a current rating of 3A and voltage of 700VAC, making it suitable for various applications. With two rows and 20 positions, it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze in a hairpin design, ensure excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin plating, it guarantees long-term functionality. Perfect for demanding environments, this connector is ideal for aerospace, defense, and industrial applications.