RBC10DCWT

Heilind Number:SULRBC10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCWT

Detailed Description

Introducing the RBC10DCWT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in demanding applications. Featuring two rows of 20 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees optimal conductivity and corrosion resistance. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trust the RBC10DCWT for your connectivity needs in aerospace, defense, and industrial electronics.