RBC10DETH

Heilind Number:SULRBC10DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DETH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DETH

Detailed Description

Introducing the RBC10DETH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and two rows of contacts, this connector is ideal for dense PCB layouts. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. The cantilever contact type and straight orientation offer flexibility in design. With 20 positions and a tail length of 5.08mm, this connector provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Trust the RBC10DETH for seamless and reliable board-to-board connections in your electronic projects.