| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DEYH |
RBC10DEYH
| Heilind Number: | SULRBC10DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 20 positions, this connector offers reliable and efficient connectivity. The female connector is equipped with cantilever contacts made of gold-plated phosphor bronze, ensuring excellent signal transmission. Its clearance hole mount type and through-hole termination method make installation a breeze. Rated for a maximum voltage of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Trust the RBC10DEYH for superior performance and durability in your next project.

