RBC10DPBH

Heilind Number:SULRBC10DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPBH

Detailed Description

The RBC10DPBH is a high-performance connector designed for board-to-board or card-edge applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a double-point contact design and gold plating, it offers superior signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. Its right-angle orientation and 2-row configuration make it ideal for compact PCB layouts. The termination method through a clearance hole and matte tin plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for various industrial environments. With 20 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its compact size, with a height of 14.22 mm and width of 10.16 mm, is perfect for space-constrained applications. Whether for commercial or industrial use, the RBC10DPBH connector delivers high reliability and performance.