RBC10DPBN

Heilind Number:SULRBC10DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPBN

Detailed Description

Introducing the RBC10DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 20 positions, this connector offers secure and reliable connectivity. The female gender and right-angle orientation make it suitable for various electronic setups. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of power and signal transmission. The termination method of thru-hole and contact material of phosphor bronze with gold plating ensure excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust the RBC10DPBN for your connectivity needs in aerospace, defense, and industrial applications.