RBC10DPBS

Heilind Number:SULRBC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPBS

Detailed Description

Introducing the RBC10DPBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female gender and right-angle orientation, combined with the side-hole mount type, allow for easy and secure installation. The double-point contact design with gold plating guarantees excellent signal transmission. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact size, with a connector height of 14.22mm and width of 10.16mm, makes it space-efficient. The termination method of thru-hole with matte tin plating ensures durability and longevity. Overall, the RBC10DPBS is a top-of-the-line connector that meets the highest standards of performance and reliability.