RBC10DPDH

Heilind Number:SULRBC10DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPDH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPDH

Detailed Description

Introducing the RBC10DPDH, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. This female connector features two rows, each with 20 positions, allowing for efficient data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery even in demanding applications. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its straight orientation and clearance hole mount type offer easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With a connector height of 15.49mm (.61 in) and width of 10.16mm (.4 in), it provides a compact yet robust solution for your connectivity needs. Trust in the RBC10DPDH for superior performance in your electronic designs.