RBC10DPDI

Heilind Number:SULRBC10DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPDI

Detailed Description

Introducing the RBC10DPDI, a high-performance board to board PCB connector designed for precision applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity even in demanding environments. With a double point contact type and gold-plated terminations, it guarantees exceptional signal integrity and conductivity. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for performance and safety. With 20 positions and 2 rows, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic devices. Upgrade your PCB connections with the RBC10DPDI for unparalleled reliability and performance.