| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULRBC10DPDN |
RBC10DPDN
| Heilind Number: | SULRBC10DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPDN |
| ECAD Model: |
Specifications
Detailed Description
The RBC10DPDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with gold plating on phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity options. The straight orientation and no-mounting design make installation easy. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees durability and stability. With a compact height of 15.49mm and width of 10.16mm, it's ideal for space-constrained setups. Trust the RBC10DPDN for secure and efficient board-to-board connections in your electronic systems.

