RBC10DPDS

Heilind Number:SULRBC10DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPDS

Detailed Description

The RBC10DPDS, a high-performance connector designed for board-to-board PCB and card edge applications, offers exceptional durability and reliability. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it ensures optimal conductivity and signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of electronic devices. Its two rows of 20 positions, along with a 2.54 mm pitch, provide ample connectivity options. The straight orientation and side hole mount type make installation easy and efficient. With a temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector, with a tail length of 4.06 mm and a compact size of 15.49 mm x 10.16 mm, offers versatility without compromising on performance. Trust the RBC10DPDS for your connectivity needs, where quality meets precision.