RBC10DPEH

Heilind Number:SULRBC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPEH

Detailed Description

Introducing the RBC10DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with phosphor bronze contact material and gold plating, this connector ensures reliable signal transmission with low contact resistance. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for power and signal integrity. The right-angle orientation and clearance hole mount type offer versatile installation options, while the 20-pin configuration with two rows allows for efficient connectivity in compact spaces. Operating temperature range of -65 to 125°C ensures reliable performance in extreme environments. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the RBC10DPEH for secure and efficient board-to-board connections in critical systems.