RBC10DPEI

Heilind Number:SULRBC10DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DPEI

Detailed Description

Introducing the RBC10DPEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The double-point contact design, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its threaded, right-angle mount type and thru-hole termination method provide easy and stable installation on PCBs. The matte tin termination plating further enhances its reliability. Compact yet robust, with a connector height of 14.22mm and width of 10.16mm, the RBC10DPEI is ideal for space-constrained applications that require high-speed and high-reliability connections.