| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DPEN |
RBC10DPEN
| Heilind Number: | SULRBC10DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DPEN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a double point contact design and gold plating, it ensures reliable signal transmission even in harsh environments. The right angle orientation and 2.54mm pitch make it perfect for compact PCB layouts. Rated for 700VAC and 3A, it meets stringent safety and performance standards. With 20 positions and thru-hole termination, it provides secure and stable connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. Upgrade your PCB designs with the RBC10DPEN for unmatched quality and reliability.

