RBC10DPES

Heilind Number:SULRBC10DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DPES

Detailed Description

Enhance your PCB connectivity with the RBC10DPES, a high-performance female connector designed for optimal signal transmission. Featuring double-point contact technology with gold plating on phosphor bronze, this connector ensures reliable conductivity with a current rating of 3A and a voltage capability of 700 VAC. With two rows of 20 positions on a 2.54mm pitch, it offers ample connectivity options for your circuit boards. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh industrial environments. Measuring at 14.22mm in height and 10.16mm in width, it is compact yet sturdy, perfect for high-density applications. Trust in the RBC10DPES for secure and efficient board-to-board connections in your electronic designs.