RBC10DPMH

Heilind Number:SULRBC10DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPMH

Detailed Description

Introducing the RBC10DPMH, a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a rugged construction with a clearance hole mount type, this connector ensures secure and reliable connections. With a double-point contact design and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The connector, with 20 positions and a pitch of 2.54mm (.1 in), is ideal for high-density PCB layouts. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The termination method of wire wrap and matte tin plating guarantee easy installation and resistance to environmental factors. With an operating temperature range of -65 to 125°C, this connector is perfect for harsh industrial environments. Trust the RBC10DPMH for your critical connectivity needs.