| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DPMN |
RBC10DPMN
| Heilind Number: | SULRBC10DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DPMN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with phosphor bronze contacts plated in gold, this connector ensures secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The female connector has two rows with 20 positions, ideal for versatile connectivity needs. Its wire wrap termination method and tail length of 14.22mm offer easy and efficient installation. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet robust. Trust the RBC10DPMN for seamless and durable PCB connections in aerospace, defense, and industrial applications.

