RBC10DPMS

Heilind Number:SULRBC10DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPMS

Detailed Description

Introducing the RBC10DPMS, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in demanding environments. With a pitch of 2.54mm and 20 positions spread across 2 rows, this connector offers exceptional versatility. The female gender, side hole mount type, and wire wrap termination method ensure easy and secure installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and resistance to corrosion. Operating at voltages up to 700VAC and temperatures ranging from -65°C to 125°C, it's ideal for a wide range of applications. The double-point contact design and straight orientation further enhance its efficiency. Featuring a tail length of 14.22mm and a compact connector height and width of 15.49mm and 10.16mm respectively, it's space-saving without compromising performance. Suitable for hi-rel environments, this connector is a reliable solution for critical electronic systems. Trust the RBC10DPMS for seamless and durable board-to-board connections.