RBC10DPNH

Heilind Number:SULRBC10DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPNH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPNH

Detailed Description

The RBC10DPNH is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal performance in demanding environments. With a double-point contact design and gold plating, it offers excellent conductivity and signal integrity. The 2.54mm pitch and 20 positions cater to versatile connectivity needs. Its female gender, straddle orientation, and clearance hole mount type make it easy to install and use. Rated for 700VAC and with an amperage of 3A, it meets stringent safety and performance standards. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability. This connector is ideal for use in hi-rel situations where reliability is paramount.