| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DPNI |
RBC10DPNI
| Heilind Number: | SULRBC10DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPNI |
| ECAD Model: |
Specifications
Detailed Description
The SKU RBC10DPNI features a female board-to-board PCB connector with dual rows and 20 positions, suitable for high-reliability applications. Its phosphor bronze contacts with gold plating ensure optimal conductivity and durability, rated for up to 3A and 700VAC. The threaded mount type and card extender termination method guarantee secure and stable connections. With a pitch of 2.54mm, this connector offers precise mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's straddle orientation and matte tin termination plating further enhance its performance and versatility in various electronic systems.

