RBC10DPNS

Heilind Number:SULRBC10DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPNS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPNS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPNS

Detailed Description

Introducing the RBC10DPNS, a high-quality Board to Board PCB Connector designed for reliable and efficient connectivity in electronic assemblies. With a short description of PPS & Phosphor Bronze .00, this connector boasts a robust construction featuring Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. Perfect for demanding applications, it offers a current rating of 3A and a voltage capacity of 700 VAC. The connector, with two rows and 20 positions, is equipped with Double Point contacts and a Side Hole mount type for secure attachment. Its operating temperature range of -65 to 125 °C, along with Matte Tin termination plating, guarantees durability in harsh environments. The connector's orientation is Straddle, with a low profile height of 14.22mm and a compact width of 10.16mm, making it ideal for space-constrained designs. Trust the RBC10DPNS for high-reliability connectivity in your PCB applications.