RBC10DPRH

Heilind Number:SULRBC10DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPRH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPRH

Detailed Description

Introducing the RBC10DPRH, a high-performance PCB connector designed for critical electronic applications. This female connector features two rows with a total of 20 positions, ensuring reliable connectivity on your circuit boards. Its clearance hole mount type and straddle orientation offer easy and secure installation. With a 2.54mm pitch and double-point contact design, it guarantees efficient signal transmission with minimal interference. The contact material of phosphor bronze and gold plating provide excellent conductivity and durability, suitable for high-voltage environments up to 700 VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial and aerospace settings. Its matte tin termination plating ensures long-term performance. Trust the RBC10DPRH for seamless board-to-board connections in your mission-critical systems.