RBC10DPRI

Heilind Number:SULRBC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPRI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPRI

Detailed Description

Introducing our PPS & Phosphor Bronze Double Point Female Connector, SKU RBC10DPRI. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 700 VAC. With two rows of 20 positions, it offers ample connectivity options. The threaded mount and card extender termination method ensure secure and reliable connections. Its phosphor bronze contacts with gold plating guarantee excellent conductivity. Featuring a pitch of 2.54mm (.1 in) and a tail length of 5.72mm (.225 in), it's suitable for a wide range of PCB setups. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact size, with a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Rest assured, with matte tin termination plating, this connector meets industry standards for reliability. Whether for board-to-board or card edge connections, our RBC10DPRI connector is the perfect choice for your high-reliability needs.